Part Details for SIT1602AI-32-28E-24.000000T by SiTime Corporation
Overview of SIT1602AI-32-28E-24.000000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602AI-32-28E-24.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1602AI-32-28E-24.000000T-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 343 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.8800 | Buy Now |
DISTI #
SIT1602AI-32-28E-24.000000T
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-24.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator, Ind Temp, 2.8V, 24.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 18000 |
|
$0.7512 / $0.8838 | Buy Now |
DISTI #
SIT1602AI-32-28E-24.000000T
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-24.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
DISTI #
SIT1602AI-32-28E-24.000000T
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-24.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
Part Details for SIT1602AI-32-28E-24.000000T
SIT1602AI-32-28E-24.000000T CAD Models
SIT1602AI-32-28E-24.000000T Part Data Attributes
|
SIT1602AI-32-28E-24.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-32-28E-24.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |