Part Details for SIT1602BC-11-18E-28.636300E by SiTime Corporation
Results Overview of SIT1602BC-11-18E-28.636300E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BC-11-18E-28.636300E Information
SIT1602BC-11-18E-28.636300E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BC-11-18E-28.636300E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SIT1602BC-11-18E-28.636300E
|
Avnet Americas | - Tape and Reel (Alt: SIT1602BC-11-18E-28.636300E) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7356 / $0.8485 | Buy Now |
Part Details for SIT1602BC-11-18E-28.636300E
SIT1602BC-11-18E-28.636300E CAD Models
SIT1602BC-11-18E-28.636300E Part Data Attributes
|
|
SIT1602BC-11-18E-28.636300E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-11-18E-28.636300E
SiTime Corporation
LVCMOS Output Clock Oscillator, 28.6363MHz Nom,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Solcc4,.1,43 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Enable/Disable Function; Also Compatible With Hcmos O/P | |
| Fall Time-Max | 2.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 28.6363 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Package Equivalence Code | SOLCC4,.1,49 | |
| Physical Dimension | 2.5mm X 2.0mm X 0.8mm | |
| Rise Time-Max | 2.5 Ns | |
| Screening Level | Mil-Std-883f | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Palladium Gold |
Alternate Parts for SIT1602BC-11-18E-28.636300E
This table gives cross-reference parts and alternative options found for SIT1602BC-11-18E-28.636300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-11-18E-28.636300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.