Datasheets
SIT1602BC-13-30E-28.636300 by: SiTime Corporation

3.57 to 77.76 MHz, Low Power Oscillator

Part Details for SIT1602BC-13-30E-28.636300 by SiTime Corporation

Results Overview of SIT1602BC-13-30E-28.636300 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SIT1602BC-13-30E-28.636300 Information

SIT1602BC-13-30E-28.636300 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for SIT1602BC-13-30E-28.636300

Part # Distributor Description Stock Price Buy
DISTI # SiT1602BC-13-30E-28.636300
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 4056
  • 1 $2.0890
  • 100 $1.0440
  • 500 $0.6100
  • 1,000 $0.5400
$0.5400 / $2.0890 Buy Now

Part Details for SIT1602BC-13-30E-28.636300

SIT1602BC-13-30E-28.636300 CAD Models

SIT1602BC-13-30E-28.636300 Part Data Attributes

SIT1602BC-13-30E-28.636300 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-13-30E-28.636300 SiTime Corporation 3.57 to 77.76 MHz, Low Power Oscillator
Part Life Cycle Code Active
Reach Compliance Code Unknown
Additional Feature Enable/Disable Function
Fall Time-Max 2 Ns
Frequency Adjustment-Mechanical No
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature Surface Mount
Number of Terminals 4
Operating Frequency-Nom 28.6363 Mhz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type Lvcmos/Hcmos
Output Load 15 Pf
Output Low Current-Max 4 Ma
Package Body Material Plastic/Epoxy
Package Equivalence Code SOLCC4,.1,49
Physical Dimension 2.5mm X 2mm X 0.8mm
Rise Time-Max 2 Ns
Screening Level Mil-Std-883f
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT1602BC-13-30E-28.636300

This table gives cross-reference parts and alternative options found for SIT1602BC-13-30E-28.636300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-13-30E-28.636300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MO1602IG4-C0K-30E0-0028636300D KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SIT1602BC-13-30E-28.636300 vs MO1602IG4-C0K-30E0-0028636300D
SIT1602AI-13-30E-28.636300 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SIT1602BC-13-30E-28.636300 vs SIT1602AI-13-30E-28.636300
ASTMLPD-30-28.6363MHZ-LC-EE Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN SIT1602BC-13-30E-28.636300 vs ASTMLPD-30-28.6363MHZ-LC-EE
ASTMLPD-30-28.6363MHZ-LC-EL-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN SIT1602BC-13-30E-28.636300 vs ASTMLPD-30-28.6363MHZ-LC-EL-T
ASTMLPD-30-28.6363MHZ-LC-EU Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN SIT1602BC-13-30E-28.636300 vs ASTMLPD-30-28.6363MHZ-LC-EU
SIT1602BC-13-30E-28.636300G SiTime Corporation Check for Price -20 TO 70C, 2520, 50PPM, 3.0V, 2 SIT1602BC-13-30E-28.636300 vs SIT1602BC-13-30E-28.636300G
SIT1602AC-13-30E-28.636300 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SIT1602BC-13-30E-28.636300 vs SIT1602AC-13-30E-28.636300
CMC25230CU6E-28.6363MHZ Raltron Electronics Corporation Check for Price LVCMOS Output Clock Oscillator SIT1602BC-13-30E-28.636300 vs CMC25230CU6E-28.6363MHZ
CMC25230CU7E-28.6363MHZ Raltron Electronics Corporation Check for Price LVCMOS Output Clock Oscillator SIT1602BC-13-30E-28.636300 vs CMC25230CU7E-28.6363MHZ
ASTMLPD-30-28.6363MHZ-EC-ER-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN SIT1602BC-13-30E-28.636300 vs ASTMLPD-30-28.6363MHZ-EC-ER-T3
Part Number Manufacturer Composite Price Description Compare
SIT1602BC-33-30E-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-33-30E-28.636300
SIT1602BC-73-30S-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-73-30S-28.636300
SIT1602BI-33-30N-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BI-33-30N-28.636300
SIT1602BI-33-30E-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BI-33-30E-28.636300
SIT1602BC-13-30S-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-13-30S-28.636300
SIT1602BC-73-30N-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-73-30N-28.636300
SIT1602BC-23-30S-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-23-30S-28.636300
SIT1602BC-33-30N-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-33-30N-28.636300
SIT1602BI-83-30N-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BI-83-30N-28.636300
SIT1602BC-83-30S-28.636300 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator SIT1602BC-13-30E-28.636300 vs SIT1602BC-83-30S-28.636300
equivalents icon

SIT1602BC-13-30E-28.636300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-13-30E-28.636300 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-13-30E-28.63630... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-13-30E-28.63630... would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-13-30E-28.63630... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-13-30E-28.63630... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-13-30E-28.63630... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-13-30E-28.63630... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-13-30E-28.63630....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-13-30E-28.636300 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: