Part Details for SIT1602BI-23-33E-25.000000G by SiTime Corporation
Results Overview of SIT1602BI-23-33E-25.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BI-23-33E-25.000000G Information
SIT1602BI-23-33E-25.000000G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BI-23-33E-25.000000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SIT1602BI-23-33E-25.000000G
|
Avnet Americas | - Tape and Reel (Alt: SIT1602BI-23-33E-25.000000G) COO: Malaysia RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 / $0.9057 | Buy Now |
|
|
Rochester Electronics | LVCMOS Output Clock Oscillator, 25MHz Nom RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$0.6657 / $1.0700 | Buy Now |
|
DISTI #
SIT1602BI-23-33E-25.000000G
|
Avnet Silica | (Alt: SIT1602BI-23-33E-25.000000G) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT1602BI-23-33E-25.000000G
SIT1602BI-23-33E-25.000000G CAD Models
SIT1602BI-23-33E-25.000000G Part Data Attributes
|
|
SIT1602BI-23-33E-25.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-23-33E-25.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Enable/Disable Function; Also Compatible With Hcmos O/P | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 25 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DILCC4,.1,83 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.75mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Palladium Gold |
Alternate Parts for SIT1602BI-23-33E-25.000000G
This table gives cross-reference parts and alternative options found for SIT1602BI-23-33E-25.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-23-33E-25.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT1602BI-23-33E-25.000000G Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide in their application note AN1001, which includes guidelines for pad layout, trace routing, and decoupling capacitors to ensure optimal performance and minimize noise.
-
The SIT1602BI-23-33E-25.000000G is a programmable oscillator, and the frequency can be configured using SiTime's programming software, TimeView. The software allows you to select the desired frequency and output format, and generates a programming file that can be used to configure the device.
-
The SIT1602BI-23-33E-25.000000G has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial and commercial applications.
-
Yes, the SIT1602BI-23-33E-25.000000G is designed and manufactured to meet the requirements of high-reliability applications, including aerospace, defense, and industrial control systems. It is available in a variety of screening options, including burn-in and environmental testing, to ensure high reliability and performance.
-
The typical start-up time for the SIT1602BI-23-33E-25.000000G is less than 10 ms, making it suitable for use in applications that require fast start-up and low latency.