Part Details for SIT1602BI-81-33E-24.000000Y by SiTime Corporation
Overview of SIT1602BI-81-33E-24.000000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1602BI-81-33E-24.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1602BI-81-33E-24.000000Y-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ H/LVCMOS Min Qty: 343 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8800 | Buy Now |
DISTI #
SIT1602BI-81-33E-24.000000Y
|
Avnet Americas | Silicon Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-81-33E-24.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.7512 / $0.8838 | Buy Now |
DISTI #
SIT1602BI-81-33E-24.000000Y
|
Avnet Americas | Silicon Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-81-33E-24.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
DISTI #
SIT1602BI-81-33E-24.000000Y
|
Avnet Americas | Silicon Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-81-33E-24.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
Part Details for SIT1602BI-81-33E-24.000000Y
SIT1602BI-81-33E-24.000000Y CAD Models
SIT1602BI-81-33E-24.000000Y Part Data Attributes
|
SIT1602BI-81-33E-24.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-81-33E-24.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.05mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BI-81-33E-24.000000Y
This table gives cross-reference parts and alternative options found for SIT1602BI-81-33E-24.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-81-33E-24.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-81-33E-24.000000 | LVCMOS Output Clock Oscillator, 24MHz Nom, | SiTime Corporation | SIT1602BI-81-33E-24.000000Y vs SIT8008BC-81-33E-24.000000 |
ASTMUPCV-33-24.000MHZ-EJ-E-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | SIT1602BI-81-33E-24.000000Y vs ASTMUPCV-33-24.000MHZ-EJ-E-T |
ASTMUPCV-33-24.000MHZ-LJ-E-T3 | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | SIT1602BI-81-33E-24.000000Y vs ASTMUPCV-33-24.000MHZ-LJ-E-T3 |
SIT8008AC-81-33E-24.000000 | LVCMOS Output Clock Oscillator, 24MHz Nom, | SiTime Corporation | SIT1602BI-81-33E-24.000000Y vs SIT8008AC-81-33E-24.000000 |
ASTMUPCV-33-24.000MHZ-LJ-E-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | SIT1602BI-81-33E-24.000000Y vs ASTMUPCV-33-24.000MHZ-LJ-E-T |
ASTMUPCV-33-24.000MHZ-EJ-E-T3 | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | SIT1602BI-81-33E-24.000000Y vs ASTMUPCV-33-24.000MHZ-EJ-E-T3 |