Part Details for SIT2001BI-S2-33E-24.000000G by SiTime Corporation
Overview of SIT2001BI-S2-33E-24.000000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S2-33E-24.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S2-33E-24.000000G
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S2-33E-24.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7667 / $0.9105 | Buy Now |
DISTI #
788-2001BI-S233E-24G
|
Mouser Electronics | Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm RoHS: Compliant | 741 |
|
$0.8920 / $1.3600 | Buy Now |
DISTI #
SIT2001BI-S2-33E-24.000000G
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S2-33E-24.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7667 / $0.9105 | Buy Now |
DISTI #
SIT2001BI-S2-33E-24.000000G
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S2-33E-24.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7667 / $0.9105 | Buy Now |
DISTI #
2850161RL
|
element14 Asia-Pacific | CLOCK GENERATOR, 1-O/P, 24MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8971 / $1.1250 | Buy Now |
DISTI #
2850161
|
element14 Asia-Pacific | CLOCK GENERATOR, 1-O/P, 24MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8971 / $1.3309 | Buy Now |
DISTI #
2850161RL
|
Farnell | CLOCK GENERATOR, 1-O/P, 24MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.5133 / $0.5470 | Buy Now |
DISTI #
2850161
|
Farnell | CLOCK GENERATOR, 1-O/P, 24MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5133 / $0.6744 | Buy Now |
Part Details for SIT2001BI-S2-33E-24.000000G
SIT2001BI-S2-33E-24.000000G CAD Models
SIT2001BI-S2-33E-24.000000G Part Data Attributes
|
SIT2001BI-S2-33E-24.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S2-33E-24.000000G
SiTime Corporation
OSC XO 24.0000MHZ H/LV-CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BI-S2-33E-24.000000G
This table gives cross-reference parts and alternative options found for SIT2001BI-S2-33E-24.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S2-33E-24.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2001BI-S2-33E-24.000000 | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BI-S2-33E-24.000000G vs SIT2001BI-S2-33E-24.000000 |
SIT2001BIRS2-33E-24.000000G | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BI-S2-33E-24.000000G vs SIT2001BIRS2-33E-24.000000G |
SIT2001BC-S2-33E-24.000000 | 1 to 110 MHz, SOT23 Oscillator | SiTime Corporation | SIT2001BI-S2-33E-24.000000G vs SIT2001BC-S2-33E-24.000000 |