Part Details for SIT5001AC-2E-33N0-7.680000Y by SiTime Corporation
Overview of SIT5001AC-2E-33N0-7.680000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AC-2E-33N0-7.680000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT5001AC-2E-33N0-7.680000Y-1473-ND
|
DigiKey | SIT5001 - 1 TO 80 MHZ, TCXO Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$4.2500 | Buy Now |
DISTI #
SIT5001AC-2E-33N0-7.680000Y-ND
|
DigiKey | MEMS OSC TCXO SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9142 | Buy Now |
DISTI #
SIT5001AC-2E-33N0-7.680000Y
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 3225, 5PPM, 3.3V, 7.68MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-2E-33N0-7.680000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
|
Rochester Electronics | SiT5001 - 1 to 80 MHz, TCXO RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$3.6500 / $4.2900 | Buy Now |
DISTI #
SIT5001AC-2E-33N0-7.680000Y
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 3225, 5PPM, 3.3V, 7.68MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-2E-33N0-7.680000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
DISTI #
SIT5001AC-2E-33N0-7.680000Y
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 3225, 5PPM, 3.3V, 7.68MHZ, NC, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-2E-33N0-7.680000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
Part Details for SIT5001AC-2E-33N0-7.680000Y
SIT5001AC-2E-33N0-7.680000Y CAD Models
SIT5001AC-2E-33N0-7.680000Y Part Data Attributes
|
SIT5001AC-2E-33N0-7.680000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-2E-33N0-7.680000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |