-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-30180-1-ND
|
DigiKey | MEMS OSC TCXO 100.0000MHZ LVDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3076 In Stock |
|
$11.5178 / $14.2800 | Buy Now |
DISTI #
SIT5021AI-2DE-33E-100.000000X
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 100MHz 5ppm 6-Pin SMD Bulk - Tape and Reel (Alt: SIT5021AI-2DE-33E-100.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.6774 / $13.8670 | Buy Now |
DISTI #
788-1AI-2DE-3E-100X
|
Mouser Electronics | TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C RoHS: Compliant | 272 |
|
$11.5100 / $14.2800 | Buy Now |
DISTI #
SIT5021AI-2DE-33E-100.000000X
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 100MHz 5ppm 6-Pin SMD Bulk - Tape and Reel (Alt: SIT5021AI-2DE-33E-100.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.6774 / $13.8670 | Buy Now |
DISTI #
SIT5021AI-2DE-33E-100.000000X
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 100MHz 5ppm 6-Pin SMD Bulk - Tape and Reel (Alt: SIT5021AI-2DE-33E-100.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.6774 / $13.8670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5021AI-2DE-33E-100.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AI-2DE-33E-100.000000X
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |