Datasheets
SIT5156AICFK-33VT-12.000000F by: SiTime Corporation

Clipped Sine Output Oscillator, 12MHz Nom,

Part Details for SIT5156AICFK-33VT-12.000000F by SiTime Corporation

Overview of SIT5156AICFK-33VT-12.000000F by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SIT5156AICFK-33VT-12.000000F

Part # Distributor Description Stock Price Buy
DISTI # SIT5156AICFK-33VT-12.000000F
Avnet Americas Elite Platform Super TCXO 12MHz 3.3V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AICFK-33VT-12.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 25 $57.8994
  • 50 $56.3955
  • 100 $54.8916
  • 150 $53.3877
  • 200 $51.8839
  • 250 $50.3800
  • 2,500 $48.8761
$48.8761 / $57.8994 Buy Now
DISTI # SIT5156AICFK-33VT-12.000000F
Avnet Americas Elite Platform Super TCXO 12MHz 3.3V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AICFK-33VT-12.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 25 $57.8994
  • 50 $56.3955
  • 100 $54.8916
  • 150 $53.3877
  • 200 $51.8839
  • 250 $50.3800
  • 2,500 $48.8761
$48.8761 / $57.8994 Buy Now
DISTI # SIT5156AICFK-33VT-12.000000F
Avnet Americas Elite Platform Super TCXO 12MHz 3.3V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AICFK-33VT-12.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 25 $57.8994
  • 50 $56.3955
  • 100 $54.8916
  • 150 $53.3877
  • 200 $51.8839
  • 250 $50.3800
  • 2,500 $48.8761
$48.8761 / $57.8994 Buy Now

Part Details for SIT5156AICFK-33VT-12.000000F

SIT5156AICFK-33VT-12.000000F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT5156AICFK-33VT-12.000000F Part Data Attributes

SIT5156AICFK-33VT-12.000000F SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5156AICFK-33VT-12.000000F SiTime Corporation Clipped Sine Output Oscillator, 12MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 6.25 ppm
Frequency Stability 0.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5156AICFK-33VT-12.000000F by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5156AICFK-33VT-12.0000... by SiTime Corporation

  • Please alert me when SIT5156AICFK-33VT-12.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT5156AICFK-33VT-12.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5156AICFK-33VT-12.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT5156AICFK-33VT-12.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5156AICFK-33VT-12.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5156AICFK-33VT-12.000000F by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: