Part Details for SIT8924BA-78-33N-20.000000E by SiTime Corporation
Results Overview of SIT8924BA-78-33N-20.000000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8924BA-78-33N-20.000000E Information
SIT8924BA-78-33N-20.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8924BA-78-33N-20.000000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SIT8924BA-78-33N-20.000000E
|
Avnet Americas | - Tape and Reel (Alt: SIT8924BA-78-33N-20.000000E) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
|
Bristol Electronics | Min Qty: 5 | 455 |
|
$0.3600 / $1.1250 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 111 |
|
$0.4219 / $1.1250 | Buy Now |
|
DISTI #
SIT8924BA-78-33N-20.000000E
|
Avnet Silica | (Alt: SIT8924BA-78-33N-20.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8924BA-78-33N-20.000000E
SIT8924BA-78-33N-20.000000E CAD Models
SIT8924BA-78-33N-20.000000E Part Data Attributes
|
|
SIT8924BA-78-33N-20.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-78-33N-20.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Pqfn, 4 Pin | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Also Compatible With Lvttl O/P | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 30% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 20 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC4,.08,37 | |
| Physical Dimension | 2mm X 1.6mm X 0.8mm | |
| Rise Time-Max | 3 Ns | |
| Screening Level | Aec-Q100 | |
| Supply Current-Max | 4.8 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Palladium Gold |
Alternate Parts for SIT8924BA-78-33N-20.000000E
This table gives cross-reference parts and alternative options found for SIT8924BA-78-33N-20.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BA-78-33N-20.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT8924BA-78-33N-20.000000E Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide for their oscillators, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise coupling.
-
The SIT8924BA-78-33N-20.000000E is a programmable oscillator, and the frequency can be configured using SiTime's programming software, which allows users to select the desired frequency and other parameters.
-
The SIT8924BA-78-33N-20.000000E oscillator has an operating temperature range of -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
The SIT8924BA-78-33N-20.000000E oscillator is a standard CMOS output oscillator and is compatible with most microcontrollers and FPGAs that accept a CMOS clock input. However, it's recommended to check the specific clock input requirements of your device to ensure compatibility.
-
The typical start-up time for the SIT8924BA-78-33N-20.000000E oscillator is around 5 ms, but this can vary depending on the specific application and operating conditions.