Part Details for SIT9365AC-1E2-33E156.250000X by SiTime Corporation
Overview of SIT9365AC-1E2-33E156.250000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9365AC-1E2-33E156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6609
|
Newark | Oscillator, 156.25Mhz, 7X5Mm, Lvpecl, Frequency Nom:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Sit9365 Series, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Sitime SIT9365AC-1E2-33E156.250000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 323 |
|
$11.7800 | Buy Now |
DISTI #
SIT9365AC-1E2-33E156.250000X
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 156.25MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-1E2-33E156.250000X) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
788-9365C1E23E156.2X
|
Mouser Electronics | Standard Clock Oscillators 156.25MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$11.3300 | Order Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$6.5100 / $7.6600 | Buy Now |
DISTI #
SIT9365AC-1E2-33E156.250000X
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 156.25MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-1E2-33E156.250000X) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
SIT9365AC-1E2-33E156.250000X
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 156.25MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-1E2-33E156.250000X) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
2850180
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, 7X5MM, LVPECL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 323 |
|
$10.7312 / $20.6608 | Buy Now |
DISTI #
2850180RL
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, 7X5MM, LVPECL RoHS: Compliant Min Qty: 100 Container: Reel | 323 |
|
$10.7312 / $12.4009 | Buy Now |
DISTI #
2850180RL
|
Farnell | OSCILLATOR, 156.25MHZ, 7X5MM, LVPECL RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 323 |
|
$8.6697 / $9.6787 | Buy Now |
DISTI #
2850180
|
Farnell | OSCILLATOR, 156.25MHZ, 7X5MM, LVPECL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 323 |
|
$8.6697 / $16.1187 | Buy Now |
Part Details for SIT9365AC-1E2-33E156.250000X
SIT9365AC-1E2-33E156.250000X CAD Models
SIT9365AC-1E2-33E156.250000X Part Data Attributes
|
SIT9365AC-1E2-33E156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1E2-33E156.250000X
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-1E2-33E156.250000X
This table gives cross-reference parts and alternative options found for SIT9365AC-1E2-33E156.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1E2-33E156.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AB-1E2-33E156.250000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9365AC-1E2-33E156.250000X vs SIT9365AB-1E2-33E156.250000 |
SIT9366AB-1E2-33E156.250000Y | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9365AC-1E2-33E156.250000X vs SIT9366AB-1E2-33E156.250000Y |
SIT9365AB-1E2-33E156.250000Y | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9365AC-1E2-33E156.250000X vs SIT9365AB-1E2-33E156.250000Y |
SIT9366AE-1E2-33E156.250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9365AC-1E2-33E156.250000X vs SIT9366AE-1E2-33E156.250000 |
SIT9366AB-1E2-33E156.250000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9365AC-1E2-33E156.250000X vs SIT9366AB-1E2-33E156.250000 |