Datasheets
SIT9365AC-2E3-25E212.500000Y by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AC-2E3-25E212.500000Y by SiTime Corporation

Results Overview of SIT9365AC-2E3-25E212.500000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SIT9365AC-2E3-25E212.500000Y Information

SIT9365AC-2E3-25E212.500000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for SIT9365AC-2E3-25E212.500000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT9365AC-2E3-25E212.500000Y
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 212.5MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-2E3-25E212.500000Y) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $5.6980
  • 2,000 $5.4760
  • 4,000 $5.2540
  • 6,000 $5.0320
  • 8,000 $4.9395
$4.9395 / $5.6980 Buy Now

Part Details for SIT9365AC-2E3-25E212.500000Y

SIT9365AC-2E3-25E212.500000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9365AC-2E3-25E212.500000Y Part Data Attributes

SIT9365AC-2E3-25E212.500000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2E3-25E212.500000Y SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Package Description Qfn, 6 Pin
Reach Compliance Code Compliant
Factory Lead Time 12 Weeks
Additional Feature Enable/Disable Function; Complementary Output; Differential Output
Fall Time-Max 0.47 Ns
Frequency Adjustment-Mechanical No
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature Surface Mount
Number of Terminals 6
Operating Frequency-Nom 212.5 Mhz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type Lvds
Output Load 100 Ohm
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm X 5mm X 0.9mm
Rise Time-Max 0.47 Ns
Screening Level Mil-Std-883f
Supply Current-Max 79 Ma
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount Yes
Symmetry-Max 55/45 %
Terminal Finish Nickel Palladium Gold

Alternate Parts for SIT9365AC-2E3-25E212.500000Y

This table gives cross-reference parts and alternative options found for SIT9365AC-2E3-25E212.500000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2E3-25E212.500000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ASTMUPLDV-25-212.500MHZ-EC-E-T Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-25E212.500000Y vs ASTMUPLDV-25-212.500MHZ-EC-E-T
SIT9120AI-2D3-25E212.500000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SIT9365AC-2E3-25E212.500000Y vs SIT9120AI-2D3-25E212.500000T
ASTMUPLDV-25-212.500MHZ-EC-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-25E212.500000Y vs ASTMUPLDV-25-212.500MHZ-EC-E-T3
MO9120IA6-D0K-25E0-0212500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 212.5MHz Nom, SIT9365AC-2E3-25E212.500000Y vs MO9120IA6-D0K-25E0-0212500000X
MO9120DA6-D0K-25E0-0212500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 212.5MHz Nom, SIT9365AC-2E3-25E212.500000Y vs MO9120DA6-D0K-25E0-0212500000X
ASTMUPLDV-25-212.500MHZ-LC-E Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-25E212.500000Y vs ASTMUPLDV-25-212.500MHZ-LC-E
SIT9365AC-2E3-25E212.500000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-25E212.500000Y vs SIT9365AC-2E3-25E212.500000
SIT9120AC-2D3-25E212.500000 SiTime Corporation Check for Price Standard Frequency ±10 to ±50 ppm Differential XO SIT9365AC-2E3-25E212.500000Y vs SIT9120AC-2D3-25E212.500000
SIT9365AI-2E3-25E212.500000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 212.5MHz Nom, QFN-6 SIT9365AC-2E3-25E212.500000Y vs SIT9365AI-2E3-25E212.500000X
MO9120IA6-D0K-25E0-0212500000T KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 212.5MHz Nom, SIT9365AC-2E3-25E212.500000Y vs MO9120IA6-D0K-25E0-0212500000T
Part Number Manufacturer Composite Price Description Compare
EMDS12M2J-212.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS12M2J-212.500MTR
EMDS12H2H-212.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS12H2H-212.500MTR
EMDS22H2J-212.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS22H2J-212.500MTR
EMDS12H2J-212.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS12H2J-212.500M
EMDS12D2H-212.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS12D2H-212.500MTR
EMDS22M2J-212.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS22M2J-212.500M
EMDS12H2H-212.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS12H2H-212.500M
SIT9365AC-2B3-25N212.500000 SiTime Corporation Check for Price Standard Frequency Low Jitter Differential XO SIT9365AC-2E3-25E212.500000Y vs SIT9365AC-2B3-25N212.500000
EMDS22D2H-212.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS22D2H-212.500M
EMDS22H2J-212.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AC-2E3-25E212.500000Y vs EMDS22H2J-212.500M
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2E3-25E212.500000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2E3-25E212.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-2E3-25E212.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-2E3-25E212.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-2E3-25E212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2E3-25E212.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-2E3-25E212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2E3-25E212.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2E3-25E212.500000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: