Datasheets
SIT9365AC-2E3-28E322.265625 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AC-2E3-28E322.265625 by SiTime Corporation

Results Overview of SIT9365AC-2E3-28E322.265625 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SIT9365AC-2E3-28E322.265625 Information

SIT9365AC-2E3-28E322.265625 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for SIT9365AC-2E3-28E322.265625

Part # Distributor Description Stock Price Buy
DISTI # SiT9365AC-2E3-28E322.265625
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 150
  • 1 $6.5520
  • 100 $6.0840
  • 500 $5.4990
  • 1,000 $5.1480
$5.1480 / $6.5520 Buy Now

Part Details for SIT9365AC-2E3-28E322.265625

SIT9365AC-2E3-28E322.265625 CAD Models

SIT9365AC-2E3-28E322.265625 Part Data Attributes

SIT9365AC-2E3-28E322.265625 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2E3-28E322.265625 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Package Description Pqfv-6
Reach Compliance Code Compliant
Additional Feature Enable/Disable Function; Complementary Output; Differential Output
Fall Time-Max 0.47 Ns
Frequency Adjustment-Mechanical No
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature Surface Mount
Number of Terminals 6
Operating Frequency-Nom 322.265625 Mhz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type Lvds
Output Load 100 Ohm
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm X 5mm X 0.9mm
Rise Time-Max 0.47 Ns
Screening Level Mil-Std-883f
Supply Current-Max 79 Ma
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount Yes
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AC-2E3-28E322.265625

This table gives cross-reference parts and alternative options found for SIT9365AC-2E3-28E322.265625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2E3-28E322.265625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9365AI-2E3-28E322.265625X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, QFN-6 SIT9365AC-2E3-28E322.265625 vs SIT9365AI-2E3-28E322.265625X
SIT9367AC-2E3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AC-2E3-28E322.265625
SIT9365AI-2E3-28E322.265625T SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-28E322.265625 vs SIT9365AI-2E3-28E322.265625T
SIT9365AC-2E3-28E322.265625X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, QFN-6 SIT9365AC-2E3-28E322.265625 vs SIT9365AC-2E3-28E322.265625X
SIT9365AI-2E3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AC-2E3-28E322.265625 vs SIT9365AI-2E3-28E322.265625
Part Number Manufacturer Composite Price Description Compare
SIT9367AI-2E3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AI-2E3-28E322.265625
SIT9365AC-2C3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV-6 SIT9365AC-2E3-28E322.265625 vs SIT9365AC-2C3-28E322.265625
SIT9365AI-2C3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV-6 SIT9365AC-2E3-28E322.265625 vs SIT9365AI-2C3-28N322.265625
SIT9367AI-2B3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFD, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AI-2B3-28N322.265625
SIT9367AC-2E3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AC-2E3-28N322.265625
SIT9367AI-2C3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AI-2C3-28N322.265625
SIT9365AI-2C3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV-6 SIT9365AC-2E3-28E322.265625 vs SIT9365AI-2C3-28E322.265625
SIT9367AC-2B3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFD, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AC-2B3-28N322.265625
SIT9367AI-2E3-28N322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFV, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AI-2E3-28N322.265625
SIT9367AC-2B3-28E322.265625 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 322.265625MHz Nom, PQFD, 6 PIN SIT9365AC-2E3-28E322.265625 vs SIT9367AC-2B3-28E322.265625
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2E3-28E322.265625 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2E3-28E322.2656... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-2E3-28E322.2656... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-2E3-28E322.2656... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-2E3-28E322.2656... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2E3-28E322.2656... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-2E3-28E322.2656... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2E3-28E322.2656....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2E3-28E322.265625 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: