Datasheets
SIT9365AI-2E1-25N125.000000 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AI-2E1-25N125.000000 by SiTime Corporation

Results Overview of SIT9365AI-2E1-25N125.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SIT9365AI-2E1-25N125.000000 Information

SIT9365AI-2E1-25N125.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAB00000-003 Amphenol Cables on Demand Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m
CS-USBAA00000-001 Amphenol Cables on Demand Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m

Price & Stock for SIT9365AI-2E1-25N125.000000

Part # Distributor Description Stock Price Buy
DISTI # SiT9365AI-2E1-25N125.000000
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 150
  • 1 $7.5670
  • 100 $7.0270
  • 500 $6.3520
  • 1,000 $5.9460
$5.9460 / $7.5670 Buy Now

Part Details for SIT9365AI-2E1-25N125.000000

SIT9365AI-2E1-25N125.000000 CAD Models

SIT9365AI-2E1-25N125.000000 Part Data Attributes

SIT9365AI-2E1-25N125.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AI-2E1-25N125.000000 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Package Description Pqfv-6
Reach Compliance Code Compliant
Fall Time-Max 0.47 Ns
Frequency Adjustment-Mechanical No
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature Surface Mount
Number of Terminals 6
Operating Frequency-Nom 125 Mhz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type Lvds
Output Load 100 Ohm
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm X 5mm X 0.9mm
Rise Time-Max 0.47 Ns
Screening Level Mil-Std-883f
Supply Current-Max 79 Ma
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount Yes
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AI-2E1-25N125.000000

This table gives cross-reference parts and alternative options found for SIT9365AI-2E1-25N125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-2E1-25N125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9365AI-2E1-25N125.000000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, QFN-6 SIT9365AI-2E1-25N125.000000 vs SIT9365AI-2E1-25N125.000000X
SIT9365AC-2E1-25N125.000000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AI-2E1-25N125.000000 vs SIT9365AC-2E1-25N125.000000Y
530SB125M000DGR Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 530SB125M000DGR
530FB125M000DGR Skyworks Solutions Inc Check for Price LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 530FB125M000DGR
530FB125M000BGR Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 530FB125M000BGR
SIT9365AI-2E1-25N125.000000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AI-2E1-25N125.000000 vs SIT9365AI-2E1-25N125.000000T
530FB125M000DG Skyworks Solutions Inc Check for Price LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 530FB125M000DG
SIT9365AI-2E1-25N125.000000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9365AI-2E1-25N125.000000 vs SIT9365AI-2E1-25N125.000000Y
SIT9366AI-2E1-25N125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9365AI-2E1-25N125.000000 vs SIT9366AI-2E1-25N125.000000
Part Number Manufacturer Composite Price Description Compare
530FB125M000BG Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 530FB125M000BG
531SB125M000DG Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 531SB125M000DG
SIT9120AI-2D1-25S125.000000 SiTime Corporation Check for Price Standard Frequency ±10 to ±50 ppm Differential XO SIT9365AI-2E1-25N125.000000 vs SIT9120AI-2D1-25S125.000000
SIT9365AI-2C1-25E125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SIT9365AI-2E1-25N125.000000 vs SIT9365AI-2C1-25E125.000000
EMDS22F2H-125.000M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs EMDS22F2H-125.000M
EMDS22F2J-125.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs EMDS22F2J-125.000MTR
EMDS22F2H-125.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs EMDS22F2H-125.000MTR
531FB125M000BGR Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs 531FB125M000BGR
EMDS12F2J-125.000M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9365AI-2E1-25N125.000000 vs EMDS12F2J-125.000M
SIT9121AI-2B1-25E125.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 125MHz Nom, SIT9365AI-2E1-25N125.000000 vs SIT9121AI-2B1-25E125.000000
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AI-2E1-25N125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AI-2E1-25N125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AI-2E1-25N125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AI-2E1-25N125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AI-2E1-25N125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AI-2E1-25N125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AI-2E1-25N125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AI-2E1-25N125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AI-2E1-25N125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: