-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9365AI-2E1-25N25.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SiT9365AI-2E1-25N25.000000
|
SiTime Corporation | Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 | 150 |
|
$5.9460 / $7.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT9365AI-2E1-25N25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AI-2E1-25N25.000000
SiTime Corporation
LVDS Output Clock Oscillator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SITIME CORP | |
| Package Description | PQFV-6 | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | SiTime | |
| Fall Time-Max | 0.47 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 20% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 25 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | LVDS | |
| Output Load | 100 OHM | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7mm x 5mm x 0.9mm | |
| Rise Time-Max | 0.47 ns | |
| Screening Level | MIL-STD-883F | |
| Supply Current-Max | 79 mA | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9365AI-2E1-25N25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-2E1-25N25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 530FB25M0000DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9365AI-2E1-25N25.000000 vs 530FB25M0000DG |
| SIT9365AC-2E1-25N25.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9365AI-2E1-25N25.000000 vs SIT9365AC-2E1-25N25.000000 |
| SIT9365AI-2E1-25N25.000000T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9365AI-2E1-25N25.000000 vs SIT9365AI-2E1-25N25.000000T |
| 530SB25M0000DG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9365AI-2E1-25N25.000000 vs 530SB25M0000DG |
| 530FB25M0000DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9365AI-2E1-25N25.000000 vs 530FB25M0000DGR |
| SIT9365AI-2E1-25N25.000000X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 25MHz Nom, QFN-6 | SIT9365AI-2E1-25N25.000000 vs SIT9365AI-2E1-25N25.000000X |
| L244-0.25M | Connor-Winfield | Check for Price | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | SIT9365AI-2E1-25N25.000000 vs L244-0.25M |
| SIT9365AI-2E1-25N25.000000Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9365AI-2E1-25N25.000000 vs SIT9365AI-2E1-25N25.000000Y |