Part Details for SJ-3523-SMT by CUI Inc
Overview of SJ-3523-SMT by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SJ-3523-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 3.5 MM AUDIO CONNECTOR | 4 |
|
$0.9600 | Buy Now |
DISTI #
SMC-SJ-3523-SMT
|
Sensible Micro Corporation | Conn 3.5Mm Stereo Jack F 3 Pos Solder Ra Smd 3 Terminal 1 Port RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
RFQ |
Part Details for SJ-3523-SMT
SJ-3523-SMT CAD Models
SJ-3523-SMT Part Data Attributes
|
SJ-3523-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-3523-SMT
CUI Inc
3.5 mm Low Profile Surface Mount Stereo Jack, 3 Pin Right-Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |
Alternate Parts for SJ-3523-SMT
This table gives cross-reference parts and alternative options found for SJ-3523-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3523-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ-3523-SMT | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | CUI Devices | SJ-3523-SMT vs SJ-3523-SMT |
SJ-3524-SMT-GR | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | CUI Devices | SJ-3523-SMT vs SJ-3524-SMT-GR |
SJ-3523-SMT-TR-GR | 3.5mm AUDIO, | CUI Devices | SJ-3523-SMT vs SJ-3523-SMT-TR-GR |
SJ-3523-SMT-TR-BE | 3.5mm AUDIO, | CUI Devices | SJ-3523-SMT vs SJ-3523-SMT-TR-BE |
SJ-3524-SMT-PI | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | CUI Devices | SJ-3523-SMT vs SJ-3524-SMT-PI |
SJ-3524-SMT-BE | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | CUI Devices | SJ-3523-SMT vs SJ-3524-SMT-BE |