Part Details for SJN-001PT-0.9 by JST Manufacturing
Overview of SJN-001PT-0.9 by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJN-001PT-0.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SJN-001PT-0.9
|
Mouser Electronics | JST RoHS: Compliant | 75000 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | SJN Series Brass Tin Plated 24-22 AWG Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0119 | Buy Now |
DISTI #
JSTSJN-001PT-0.9
|
Heilind Electronics | SJN CONTACT | Americas - 22500 in Stock |
|
$0.0118 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 24600 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.043IN MIN CABLE DIA, 0.055IN MAX CABLE DIA, CONTACT, BRASS | 19680 |
|
$0.2145 / $0.9750 | Buy Now |
DISTI #
JSTSJN-001PT-0.9
|
Interstate Connecting Components | SJN CONTACT | 7500 |
|
$0.0118 | Buy Now |
DISTI #
C1S404000519193
|
Chip1Stop | Connector Contact | 30000 |
|
$0.0175 | Buy Now |
|
LCSC | Housing Contact ROHS | 90950 |
|
$0.0068 / $0.0100 | Buy Now |
Part Details for SJN-001PT-0.9
SJN-001PT-0.9 CAD Models
SJN-001PT-0.9 Part Data Attributes
|
SJN-001PT-0.9
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SJN-001PT-0.9
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | SJN CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |