Part Details for SK025LTP by Littelfuse Inc
Overview of SK025LTP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK025LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5982
|
Newark | Scr 1000V 25A To220 Iso/ Tube |Littelfuse SK025LTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
F7262-ND
|
DigiKey | SCR 1KV 25A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
952 In Stock |
|
$1.5671 / $3.3800 | Buy Now |
DISTI #
576-SK025LTP
|
Mouser Electronics | SCRs 1000V 25A RoHS: Compliant | 6330 |
|
$1.5600 / $3.3000 | Buy Now |
DISTI #
71711336
|
RS | Thyristor, 1000V, 25A, 35mA, 3-Pin, TO-220-3, Through Hole | Littelfuse SK025LTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
SK025LTP
|
TTI | SCRs 1000V 25A RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5600 / $1.6600 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 1000V ITO220AB THT | 0 |
|
$3.5635 / $3.9198 | RFQ |
Part Details for SK025LTP
SK025LTP CAD Models
SK025LTP Part Data Attributes
|
SK025LTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SK025LTP
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for SK025LTP
This table gives cross-reference parts and alternative options found for SK025LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK025LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK025L | Silicon Controlled Rectifier, 25A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | SK025LTP vs SK025L |
SK025L | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | Littelfuse Inc | SK025LTP vs SK025L |