Part Details for SK13-GT3 by Sensitron Semiconductors
Overview of SK13-GT3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1335L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(L) | |
2SK1316STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1335STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(S)/To-252 |
Part Details for SK13-GT3
SK13-GT3 CAD Models
SK13-GT3 Part Data Attributes
|
SK13-GT3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SK13-GT3
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK13-GT3
This table gives cross-reference parts and alternative options found for SK13-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK13-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SK13-GT3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Jinan Gude Electronic Device Co Ltd | SK13-GT3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | SK13-GT3 vs SK13 |
SK13-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK13-GT3 vs SK13-13-F |
SK13-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK13-GT3 vs SK13-7 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK13-GT3 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK13-GT3 vs SK13 |
VS-MBRS130TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SK13-GT3 vs VS-MBRS130TRPBF |
VS-MBRS130-M3/5BT | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | SK13-GT3 vs VS-MBRS130-M3/5BT |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SK13-GT3 vs SK13 |