Part Details for SK13 by JGD Semiconductors Co Ltd
Overview of SK13 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1335L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(L) | |
2SK1316STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1335STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(S)/To-252 |
Part Details for SK13
SK13 CAD Models
SK13 Part Data Attributes
|
SK13
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK13
JGD Semiconductors Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK13
This table gives cross-reference parts and alternative options found for SK13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Jinan Gude Electronic Device Co Ltd | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | SK13 vs SK13 |
SK13-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK13 vs SK13-13-F |
SK13-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK13 vs SK13-7 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SK13 vs SK13 |
VS-MBRS130TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SK13 vs VS-MBRS130TRPBF |
VS-MBRS130-M3/5BT | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | SK13 vs VS-MBRS130-M3/5BT |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SK13 vs SK13 |