Diodes
SK13P
Description: DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, HSMB, 2 PIN, Signal Diode

Overview of SK13P by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK13P by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK13P by Micro Commercial Components

SK13P
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-214AA
Package Description
PLASTIC, HSMB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
Want to compare parts?
  1. SK13P
    Micro Commercial Components
    DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, HSMB, 2 PIN, Signal Diode
    VS

Alternate Parts for SK13P

This table gives cross-reference parts and alternative options found for SK13P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK13P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SK13P vs SK13
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) Jinan Gude Electronic Device Co Ltd SK13P vs SK13
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA International Semiconductor Inc SK13P vs SK13
SK13-13-F Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diodes Incorporated SK13P vs SK13-13-F
SK13-7 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated SK13P vs SK13-7
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated SK13P vs SK13
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SK13P vs SK13
VS-MBRS130TRPBF Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN Vishay Intertechnologies SK13P vs VS-MBRS130TRPBF
VS-MBRS130-M3/5BT Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies SK13P vs VS-MBRS130-M3/5BT
SK13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SK13P vs SK13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK13P by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK13P by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SK13P would you like to use for your alert(s)?
  • Please alert me when SK13P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK13P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK13P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK13P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK13P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK13P by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: