There are no models available for this part yet.
Overview of SK18 by Jinan Gude Electronic Device Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1832-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3Pfm | |
2SK1837-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK1838STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, LDPAK(S)-(1), /Embossed Tape |
CAD Models for SK18 by Jinan Gude Electronic Device Co Ltd
Part Data Attributes for SK18 by Jinan Gude Electronic Device Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for SK18
This table gives cross-reference parts and alternative options found for SK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | JGD Semiconductors Co Ltd | SK18 vs SK18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | SK18 vs SK18 |
SMBSR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, | Microsemi Corporation | SK18 vs SMBSR108 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM) | Kuwait Semiconductor Co Ltd | SK18 vs SK18 |
SK18 | Rectifier Diode, | SynSemi Inc | SK18 vs SK18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SK18 vs SK18 |
SK18-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK18 vs SK18-GT3 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | SK18 vs SK18 |
SK18 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | SK18 vs SK18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | SK18 vs SK18 |
Related Parts for SK18
-
SK56Rectifier Diodes
-
SMAZ18Zener Diodes
-
C0805C104K5RACFixed Capacitors
-
SMAJ110ATransient Suppressors
-
SIZ704DT-T1-GE3Power Field-Effect Transistors
-
SIM3L166-C-GQRMicrocontrollers
-
RC0402FR-0710KLFixed Resistors
-
DMC1028UFDB-7Small Signal Field-Effect Transistors
-
KST2907AMTFSmall Signal Bipolar Transistors