There are no models available for this part yet.
Overview of SK1840D2R by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SK1840D2R by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2796-SK1840D2RTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 18A TO263AB Min Qty: 800 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60800 In Stock |
|
$0.6371 | Buy Now | |
DISTI #
2721-SK1840D2RTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 18A TO263AB Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60800 In Stock |
|
$0.7010 / $2.2755 | Buy Now | |
DISTI #
4878-SK1840D2R-ND
|
DigiKey | DIODE SCHOTTKY 40V 18A TO263AB Min Qty: 800 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4749 | Buy Now | |
DISTI #
637-SK1840D2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 40V, 18A RoHS: Compliant | 790 |
|
$0.3100 / $1.2900 | Buy Now | |
Onlinecomponents.com | Schottky Diode - D2PAK - 40V - 18A RoHS: Compliant | 60800 Factory Stock |
|
$0.2637 / $0.3312 | Buy Now | ||
Master Electronics | Schottky Diode - D2PAK - 40V - 18A RoHS: Compliant | 60800 Factory Stock |
|
$0.2637 / $0.3312 | Buy Now |
CAD Models for SK1840D2R by Diotec Semiconductor AG
Part Data Attributes for SK1840D2R by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
D2PAK-3/2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.58 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
320 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
18 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SK1840D2R
This table gives cross-reference parts and alternative options found for SK1840D2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1840D2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1840D2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 40V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | SK1840D2R vs SK1840D2 |