Part Details for SK5101000ME by Fischer Elektronik GmbH & Co KG
Overview of SK5101000ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK5101000ME
SK5101000ME CAD Models
SK5101000ME Part Data Attributes:
|
SK5101000ME
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SK5101000ME
Fischer Elektronik GmbH & Co KG
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 50 mm | |
Length | 1000 mm | |
Thermal Resistance | 1.25 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 160 mm |