Datasheets
SK8-0J107M-RB by: Lelon Electronics Corp

CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL

Part Details for SK8-0J107M-RB by Lelon Electronics Corp

Overview of SK8-0J107M-RB by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for SK8-0J107M-RB

SK8-0J107M-RB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK8-0J107M-RB Part Data Attributes

SK8-0J107M-RB Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
SK8-0J107M-RB Lelon Electronics Corp CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description , 1311
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.9 mm
Length 3.4 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1411
Width 2.8 mm

Alternate Parts for SK8-0J107M-RB

This table gives cross-reference parts and alternative options found for SK8-0J107M-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK8-0J107M-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
267N6301107MPB Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd SK8-0J107M-RB vs 267N6301107MPB
TA6R3TCR107MBR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, ROHS COMPLIANT VENKEL LTD SK8-0J107M-RB vs TA6R3TCR107MBR-13
TR3B107M6R3D0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs TR3B107M6R3D0400
TR3B107M6R3C0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs TR3B107M6R3C0500
293D107X06R3B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs 293D107X06R3B2TE3
TR3B107M6R3E0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs TR3B107M6R3E0500
TR3B107M6R3C0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs TR3B107M6R3C0400
B45006B1079M307 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation SK8-0J107M-RB vs B45006B1079M307
TR3B107M6R3F0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies SK8-0J107M-RB vs TR3B107M6R3F0400
T494B107M006AGAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation SK8-0J107M-RB vs T494B107M006AGAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK8-0J107M-RB by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK8-0J107M-RB by Lelon Electronics Corp

  • Please alert me when SK8-0J107M-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK8-0J107M-RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK8-0J107M-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK8-0J107M-RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK8-0J107M-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK8-0J107M-RB by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: