Part Details for SKHMQLE010 by Alps Alpine Co Ltd
Overview of SKHMQLE010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKHMQLE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKHM Series SMD/SMT 50 mA 12 VDC 6.5 mm x 6.2 mm x 3.1 mm Round Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD Embossed Tape RoHS: Compliant |
12000 In Stock |
|
$0.2306 / $0.2640 | Buy Now |
DISTI #
SKHMQLE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 3.1mm, round Min Qty: 2 | 2567 |
|
$0.3080 / $0.4660 | Buy Now |
|
Chip Stock | 38700 |
|
RFQ | ||
|
LCSC | 6.2mm 3.1mm Round Button 50mA Brick nogging 6.5mm SPST 12V SMD Tactile Switches ROHS | 68790 |
|
$0.0712 / $0.0997 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD Embossed Tape RoHS: Compliant |
12000 In Stock |
|
$0.2306 / $0.2640 | Buy Now |
|
New Advantage Corporation | 6.2�6.5mm TACT Switch� (Surface mount) 1.57N vertical direction T&R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0809 / $0.0874 | Buy Now |
Part Details for SKHMQLE010
SKHMQLE010 CAD Models
SKHMQLE010 Part Data Attributes
|
SKHMQLE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHMQLE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 32 Weeks | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHARP STEM | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.1976 mm | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 6.5024 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKHMQLE010
This table gives cross-reference parts and alternative options found for SKHMQLE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHMQLE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS125SM85PSMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | SKHMQLE010 vs PTS125SM85PSMTR2LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | SKHMQLE010 vs PTS645VM312LFS |
PTS645VK832LFS | KEYPAD SWITCH | C&K | SKHMQLE010 vs PTS645VK832LFS |
PTS641TK31SMTR2LFS | KEYPAD SWITCH | C&K | SKHMQLE010 vs PTS641TK31SMTR2LFS |
DTS-62B-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SKHMQLE010 vs DTS-62B-S-V-B |
TL1265RGQTCLR | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | SKHMQLE010 vs TL1265RGQTCLR |
PTS125SK432LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | C&K | SKHMQLE010 vs PTS125SK432LFS |
PTS645VL832LFS | KEYPAD SWITCH | C&K | SKHMQLE010 vs PTS645VL832LFS |
PTS125SK43PSMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | SKHMQLE010 vs PTS125SK43PSMTR2LFS |
PTS125SM73SMTR-2LFS | KEYPAD SWITCH | C&K | SKHMQLE010 vs PTS125SM73SMTR-2LFS |