Part Details for SKL36 by Diotec Semiconductor AG
Results Overview of SKL36 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKL36 Information
SKL36 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKL36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SKL36-DIO
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 3A, reel,tape Min Qty: 1 | 2662 |
|
$0.0657 / $0.2800 | Buy Now |
US Tariff Estimator: SKL36 by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SKL36
SKL36 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKL36 Part Data Attributes
|
|
SKL36
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SKL36
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SOD-123T, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sod-123t, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD-123T | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.7 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SKL36
This table gives cross-reference parts and alternative options found for SKL36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKL36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK36SMA-3G | Diotec Semiconductor AG | $0.1466 | Rectifier Diode, | SKL36 vs SK36SMA-3G |
| RB058LAM-60TFTR | ROHM Semiconductor | $0.2928 | Rectifier Diode, | SKL36 vs RB058LAM-60TFTR |
| RB058LAM-60 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SKL36 vs RB058LAM-60 |
| S36 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SKL36 vs S36 |
| RB058LAM-60TF | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SKL36 vs RB058LAM-60TF |
| SK36SMA-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | SKL36 vs SK36SMA-Q |
SKL36 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, avoid overheating during soldering, and follow the recommended storage and handling procedures to prevent thermal stress.
-
Although the datasheet specifies a maximum input voltage of 36V, it's recommended to limit the input voltage to 30V to ensure reliable operation and prevent damage.
-
Yes, but be aware that the device's switching frequency is limited to 100 kHz. Exceeding this frequency may lead to increased power losses and reduced efficiency.
-
Implement proper input and output filtering, use a voltage regulator to limit voltage transients, and consider adding TVS diodes or varistors for overvoltage protection.