Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
SEMIKRON | Diode, Standard, 70A, 1600V, Stud; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(Av):95A; Forward Voltage Vf Max:1.5V; Diode Module Configuration:-; Product Range:Skn Series; Svhc:No Svhc (15-Jun-2015); Current Rohs Compliant: Yes |Semikron SKN71/16 UNF | $7.9100 / $12.0500 |
|
View Details |