Part Details for SKPT21B4/650 by SEMIKRON
Overview of SKPT21B4/650 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SKPT21B4/650
SKPT21B4/650 CAD Models
SKPT21B4/650 Part Data Attributes
|
SKPT21B4/650
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKPT21B4/650
SEMIKRON
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 370 V-us | |
Height | 12.5 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3/e4 | |
Length | 21.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 6000 µH | |
Pulse Rise Time-Max | 800 ns | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 21.9 mm |