Part Details for SKPT25A5/S by SEMIKRON
Overview of SKPT25A5/S by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SKPT25A5/S
SKPT25A5/S CAD Models
SKPT25A5/S Part Data Attributes
|
SKPT25A5/S
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKPT25A5/S
SEMIKRON
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 500 V-us | |
Height | 15.3 mm | |
Isolation Voltage | 3000 V | |
JESD-609 Code | e3/e4 | |
Length | 27.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 5500 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 23.3 mm |