Part Details for SKPT27B10/650 by SEMIKRON
Overview of SKPT27B10/650 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKPT27B10/650
SKPT27B10/650 CAD Models
SKPT27B10/650 Part Data Attributes
|
SKPT27B10/650
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKPT27B10/650
SEMIKRON
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 1000 V-us | |
Height | 20 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3/e4 | |
Length | 29.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 2500 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 27 mm |