Part Details for SKSCLCE010 by Alps Alpine Co Ltd
Overview of SKSCLCE010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKSCLCE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R RoHS: Compliant | 0 |
|
$0.0916 / $0.1047 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.9mm 1.25mm Rectangle button 50mA Surface Mount��Right Angle 3.5mm SPST 12V SMD Tactile Switches ROHS | 2035 |
|
$0.0572 / $0.1095 | Buy Now |
|
LCSC | 2.9mm 1.25mm Rectangle button 50mA Surface MountRight Angle 3.5mm SPST 12V SMD Tactile Switches ROHS | 2035 |
|
$0.0584 / $0.1117 | Buy Now |
|
Perfect Parts Corporation | 81412 |
|
RFQ |
Part Details for SKSCLCE010
SKSCLCE010 CAD Models
SKSCLCE010 Part Data Attributes
|
SKSCLCE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKSCLCE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.026 inch | |
Actuator Travel | 0.2032 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 1.2446 mm | |
Body Height | 2.8956 mm | |
Body Length or Diameter | 3.5052 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKSCLCE010
This table gives cross-reference parts and alternative options found for SKSCLCE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKSCLCE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSU-61R-S-10V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61R-S-10V |
DTSU-61N-14V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61N-14V |
DTSU-61N-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61N-12Q |
DTSU-61R-12Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61R-12Q |
DTSU-61R-S-11Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61R-S-11Q |
DTSU-61R-S-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61R-S-14Q |
DTSU-61N-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61N-14Q |
DTSU-61K-S-14Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61K-S-14Q |
DTSU-61K-S-13Q | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61K-S-13Q |
DTSU-61K-S-12V | Keypad Switch, SPST, Horizontal, 0.05A, 12VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | SKSCLCE010 vs DTSU-61K-S-12V |