Part Details for SKT50/16E by SEMIKRON
Overview of SKT50/16E by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SKT50/16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKT50/16E
|
TME | Thyristor: stud, 1.6kV, Ifmax: 78A, 50A, Igt: 150mA, TO208AC,TO65 Min Qty: 1 | 0 |
|
$16.4700 / $22.1700 | RFQ |
Part Details for SKT50/16E
SKT50/16E CAD Models
SKT50/16E Part Data Attributes
|
SKT50/16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT50/16E
SEMIKRON
Silicon Controlled Rectifier, 78A I(T)RMS, 45000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-65 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE B 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-208AC | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 45000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 78 A | |
Repetitive Peak Off-state Leakage Current-Max | 8000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |