-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 400MHz Min, 4000MHz Max, 3.1dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
77319-103-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100) Pitch. | |
54242-808301350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY12329-350LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12329-350LF
Skyworks Solutions Inc
Variable Attenuator, 400MHz Min, 4000MHz Max, 3.1dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for SKY12329-350LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY12329-350LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY12328-350LF | Fixed Attenuator, 500MHz Min, 4000MHz Max, 2.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Skyworks Solutions Inc | SKY12329-350LF vs SKY12328-350LF |
SKY12349-362LF | Variable Attenuator, 700MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-24 | Skyworks Solutions Inc | SKY12329-350LF vs SKY12349-362LF |
AA101-80 | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.3dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16 | Skyworks Solutions Inc | SKY12329-350LF vs AA101-80 |
AA264-87LF | Variable Attenuator, 500MHz Min, 2000MHz Max, 2.4dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Skyworks Solutions Inc | SKY12329-350LF vs AA264-87LF |