Part Details for SKY12339-350LF by Skyworks Solutions Inc
Overview of SKY12339-350LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
77319-103-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100) Pitch. | |
54242-808301350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Part Details for SKY12339-350LF
SKY12339-350LF CAD Models
SKY12339-350LF Part Data Attributes
|
SKY12339-350LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12339-350LF
Skyworks Solutions Inc
Fixed Attenuator, 400MHz Min, 3000MHz Max, 2.6dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3 MM, GREEN, QFN-16 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45.19 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SKY12339-350LF
This table gives cross-reference parts and alternative options found for SKY12339-350LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY12339-350LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY12328-350LF | Fixed Attenuator, 500MHz Min, 4000MHz Max, 2.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Skyworks Solutions Inc | SKY12339-350LF vs SKY12328-350LF |
SKY12349-362LF | Variable Attenuator, 700MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-24 | Skyworks Solutions Inc | SKY12339-350LF vs SKY12349-362LF |
AA101-80 | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.3dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16 | Skyworks Solutions Inc | SKY12339-350LF vs AA101-80 |
AA264-87LF | Variable Attenuator, 500MHz Min, 2000MHz Max, 2.4dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Skyworks Solutions Inc | SKY12339-350LF vs AA264-87LF |