-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 100MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, 5 X 5 MM, GREEN, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF ATT 0.25-31.75DB 50OHM 32QFN | 55543 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY12343-364LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12343-364LF
Skyworks Solutions Inc
Variable Attenuator, 100MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, 5 X 5 MM, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.05 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |