Part Details for SKY12343-364LF by Skyworks Solutions Inc
Results Overview of SKY12343-364LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY12343-364LF Information
SKY12343-364LF by Skyworks Solutions Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-103-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 64 Positions ,2.54mm (0.100in) Pitch, | |
| 64991-G36-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 72 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
| 87180-364LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port |
Price & Stock for SKY12343-364LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 1957 |
|
RFQ |
US Tariff Estimator: SKY12343-364LF by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SKY12343-364LF
SKY12343-364LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKY12343-364LF Part Data Attributes
|
|
SKY12343-364LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12343-364LF
Skyworks Solutions Inc
Variable Attenuator, 100MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, 5 X 5 MM, GREEN, QFN-32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Cmos Compatible | |
| Attenuation-Nom | 31.75 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 25.05 Dbm | |
| Insertion Loss-Max | 3 Db | |
| Operating Frequency-Max | 4000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Variable Attenuator |
Alternate Parts for SKY12343-364LF
This table gives cross-reference parts and alternative options found for SKY12343-364LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY12343-364LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SKY12323-303LF | Skyworks Solutions Inc | Check for Price | Variable Attenuator, 500MHz Min, 3000MHz Max, 3dB Insertion Loss-Max, GAAS, 3 X 3 MM, LEAD FREE, MSOP-10 | SKY12343-364LF vs SKY12323-303LF |
SKY12343-364LF Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the SKY12343-364LF can be found in the Skyworks Solutions Inc. application note AN3011, which provides detailed guidelines for optimal performance and thermal management.
-
Skyworks Solutions Inc. provides a comprehensive evaluation board and software development kit (SDK) for the SKY12343-364LF, which includes a user guide and application notes to help engineers properly bias and configure the device for their specific application.
-
The SKY12343-364LF has a maximum junction temperature of 150°C. To prevent overheating, ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and follow the recommended PCB layout and thermal management guidelines outlined in the datasheet and application notes.
-
Yes, the SKY12343-364LF is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using an ESD wrist strap, ESD mat, and ESD-protected packaging and storage.
-
Store the SKY12343-364LF in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the package body, avoiding touching the pins or electrical connections. Follow the recommended storage and handling procedures outlined in the datasheet and industry standards.