There are no models available for this part yet.
Overview of SKY13278-313LF by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88880-313LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
69154-313LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch. | |
68685-313LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 13 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SKY13278-313LF by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-1641-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.5GHZ 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21079 In Stock |
|
$1.3175 / $1.9800 | Buy Now | |
DISTI #
873-SKY13278-313LF
|
Mouser Electronics | RF Switch ICs .1-2.5GHz SPDT GaAs Iso 26dB @ 900MHz RoHS: Compliant | 5840 |
|
$1.3100 / $1.9800 | Buy Now | |
Rochester Electronics | SKY13278 - 100MHzto2.5GHzGaAsSPDTSwitch RoHS: Compliant Status: Active Min Qty: 1 | 635 |
|
$1.5000 / $1.7700 | Buy Now | ||
DISTI #
SKY13278-313LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2900 | Buy Now |
CAD Models for SKY13278-313LF by Skyworks Solutions Inc
Part Data Attributes for SKY13278-313LF by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Skyworks
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
40 dBm
|
Insertion Loss-Max
|
0.7 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPDT
|
Terminal Finish
|
TIN
|
VSWR-Max
|
1.22
|
Related Parts for SKY13278-313LF
-
SKY13290-313LFRF/Microwave Switches
-
AD9288BSTZ-40Analog to Digital Converters
-
SKY67012-396LFRF/Microwave Amplifiers
-
TMP122AMDBVTEPOther Analog ICs
-
LP2985AIM5-5.0Linear Regulator ICs
-
STM32F105VBH6Microcontrollers
-
CL10B105KO8NNNDFixed Capacitors
-
BU2508FV-E2Digital to Analog Converters
-
SIHG80N60E-GE3Power Field-Effect Transistors