-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 100MHz Min, 6000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1049-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16QFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34608 In Stock |
|
$1.7476 / $3.4800 | Buy Now |
DISTI #
873-SKY13286-359LF
|
Mouser Electronics | RF Switch ICs .1-6.0GHz SPDT IL 1.8dB Max RoHS: Compliant | 21273 |
|
$1.7400 / $3.4800 | Buy Now |
|
Bristol Electronics | 1257 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 55 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | SPDT, 100MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.8DB INSERTION LOSS-MAX, GAAS | 8 |
|
$2.8179 / $3.7572 | Buy Now |
|
Quest Components | SPDT, 100MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.8DB INSERTION LOSS-MAX, GAAS | 44 |
|
$1.5000 / $4.0000 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT 100M-6GHZ 16-QFN | 34900 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13286-359LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13286-359LF
Skyworks Solutions Inc
SPDT, 100MHz Min, 6000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 30 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 40 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for SKY13286-359LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13286-359LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS196-307LF | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LPCC-16 | Skyworks Solutions Inc | SKY13286-359LF vs AS196-307LF |