Part Details for SKY13290-000 by Skyworks Solutions Inc
Overview of SKY13290-000 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SKY13290-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SKYWORKS SKY13290-000 pHEMT SPDT Switch 20MHz - 2.5 GHz High Power BARE DIE | 100 in Stock |
|
RFQ |
Part Details for SKY13290-000
SKY13290-000 CAD Models
SKY13290-000 Part Data Attributes:
|
SKY13290-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13290-000
Skyworks Solutions Inc
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.5 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.22 |