-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SP3T, 100MHz Min, 6000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 1.50 X 1.50 MM, GREEN, ULTRA THIN, MINIATURE, MLP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1056-1-ND
|
DigiKey | IC RF SWITCH SP3T 6GHZ 8MLP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159717 In Stock |
|
$0.6425 / $1.0800 | Buy Now |
DISTI #
873-SKY13317-373LF
|
Mouser Electronics | RF Switch ICs 20MHz-6GHz SP3T GaAs IL .5dB @2.5GHz RoHS: Compliant | 18747 |
|
$0.6420 / $1.0800 | Buy Now |
|
Quest Components | 100MHZ - 6000MHZ RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.2DB INSERTION LOSS | 305 |
|
$0.6075 / $1.4580 | Buy Now |
|
Quest Components | 100MHZ - 6000MHZ RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.2DB INSERTION LOSS | 1320 |
|
$1.2795 / $3.4120 | Buy Now |
|
Rochester Electronics | SKY13317 - 20 MHz to 6.0 GHz pHEMT GaAs SP3T Switch RoHS: Compliant Status: Active Min Qty: 1 | 10795 |
|
$0.7327 / $0.8620 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 5999 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20MHz~6GHz 25dB 0.8dB DFN-81.5x1.5 RF Switches ROHS | 247 |
|
$0.1802 / $0.3533 | Buy Now |
|
LCSC | 20MHz6GHz 25dB 0.8dB DFN-8(1.5x1.5) RF Switches ROHS | 247 |
|
$0.1839 / $0.3605 | Buy Now |
|
Sense Electronic Company Limited | QFN | 521 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13317-373LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13317-373LF
Skyworks Solutions Inc
SP3T, 100MHz Min, 6000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 1.50 X 1.50 MM, GREEN, ULTRA THIN, MINIATURE, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 18 dBm | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.055 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.06,16 | |
Power Supplies | 2/5 V | |
RF/Microwave Device Type | SP3T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | NICKEL PALLADIUM GOLD |