21,704
- 1. Vyrian 12,000Buy Now
- 2. Richardson RFPD 9,704Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Richardson RFPD | 3,000 | 3,000 |
|
|
View this part on Richardson RFPD | 6,704 | 3,000 |
|
|
View this part on Vyrian | 12,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
21,704
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKY13330-397LF
Yes
Active
2 X 2 MM, GREEN, QFN-12
compliant
Skyworks Solutions Inc
1.76
HIGH ISOLATION
50 Ω
COMPONENT
40 dBm
0.65 dB
e3
6000 MHz
100 MHz
85 °C
-20 °C
DIVERSITY SWITCH
Tin (Sn)
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.