-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 800MHz Min, 2200MHz Max, 0.55dB Insertion Loss-Max, 2 X 2 MM, GREEN, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1523-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92011 In Stock |
|
$0.3762 / $0.7100 | Buy Now |
DISTI #
873-SKY13374-397LF
|
Mouser Electronics | RF Switch ICs 300KHz-6.0GHz SPDT GaAs IL .35dB RoHS: Compliant | 57979 |
|
$0.3760 / $0.7100 | Buy Now |
DISTI #
78950426
|
Verical | RF Switch SPDT 0.3MHz to 6GHz 18dB 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 3960 |
|
RFQ | ||
|
Rochester Electronics | SKY13374 - 300 kHz to 6.0 GHz SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 9138 |
|
$0.4292 / $0.5049 | Buy Now |
DISTI #
SKY13374-397LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 18000 |
|
$0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13374-397LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13374-397LF
Skyworks Solutions Inc
Diversity Switch, 800MHz Min, 2200MHz Max, 0.55dB Insertion Loss-Max, 2 X 2 MM, GREEN, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, GREEN, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 0.55 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.33 |