-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 6000MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1455-1-ND
|
DigiKey | IC RF SWITCH DPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30735 In Stock |
|
$0.3684 / $0.9500 | Buy Now |
DISTI #
873-SKY13411-374LF
|
Mouser Electronics | RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB RoHS: Compliant | 11610 |
|
$0.3680 / $0.9500 | Buy Now |
|
Bristol Electronics | 748 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 298 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 598 |
|
$0.8200 / $2.0500 | Buy Now | |
|
Quest Components | 238 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Rochester Electronics | SKY13411 - 0.1to6.0GHzDPDTSwitch RoHS: Compliant Status: Active Min Qty: 1 | 16481 |
|
$0.4062 / $0.4779 | Buy Now |
DISTI #
SKY13411-374LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13411-374LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13411-374LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 6000MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.43 |
This table gives cross-reference parts and alternative options found for SKY13411-374LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13411-374LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS172-73 | Transfer Switch, 0.3MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, SOT-6 | Alpha Industries | SKY13411-374LF vs AS172-73 |
AS172-73LF | Transfer Switch, 0.3MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-6, 6 PIN | Skyworks Solutions Inc | SKY13411-374LF vs AS172-73LF |
SKY13381-374LF | Diversity Switch, 100MHz Min, 6000MHz Max, 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, QFN-6 | Skyworks Solutions Inc | SKY13411-374LF vs SKY13381-374LF |
AS127-59 | Transfer Switch, 0MHz Min, 2000MHz Max, 1.3dB Insertion Loss-Max, PLASTIC, MSOP-8 | Alpha Industries | SKY13411-374LF vs AS127-59 |