Part Details for SKY13473-569LF by Skyworks Solutions Inc
Results Overview of SKY13473-569LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY13473-569LF Information
SKY13473-569LF by Skyworks Solutions Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91901-31569LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions. | |
| 91910-31569LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. | |
| 91910-21569LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for SKY13473-569LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SKY13473-569LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.9600 | Buy Now |
|
|
Chip Stock | 400MHZ~2.7GHZ30DB0.6DBQFN-20(2.4X2.4)RfSwitchesRohs | 15597 |
|
RFQ | |
|
|
Win Source Electronics | IC RF SWITCH SP10T 2.7GHZ 20QFN | 12097 |
|
$0.6537 / $0.9794 | Buy Now |
US Tariff Estimator: SKY13473-569LF by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SKY13473-569LF
SKY13473-569LF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKY13473-569LF Part Data Attributes
|
|
SKY13473-569LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13473-569LF
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 2.40 X 2.40 MM, 0.75 MM HEIGHT, GREEN, QFN-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
| Package Description | 2.40 X 2.40 MM, 0.75 MM HEIGHT, GREEN, QFN-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Skyworks | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 2.4 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Nom | 2.85 V | |
| Surface Mount | YES | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 2.4 mm |
Alternate Parts for SKY13473-569LF
This table gives cross-reference parts and alternative options found for SKY13473-569LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13473-569LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SKY13473-12-569LF | Skyworks Solutions Inc | Check for Price | Telecom Circuit, 1-Func, 2.40 X 2.40 MM, 0.75 MM HEIGHT, GREEN, QFN-20 | SKY13473-569LF vs SKY13473-12-569LF |
SKY13473-569LF Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Skyworks Solutions application note AN302A, which provides detailed guidelines for optimal performance and minimal signal loss.
-
Skyworks Solutions provides a comprehensive evaluation board and design guide for the SKY13473-569LF, which includes recommended biasing and configuration settings for various applications. Additionally, the Skyworks Solutions' technical support team can provide customized guidance for specific use cases.
-
The SKY13473-569LF has a maximum junction temperature of 150°C. To prevent overheating, ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Skyworks Solutions also provides thermal management guidelines in the device's datasheet and application notes.
-
Yes, the SKY13473-569LF is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using an ESD wrist strap, ESD mat, and ESD-protected packaging and storage.
-
Skyworks Solutions provides detailed reliability and quality metrics for the SKY13473-569LF, including MTBF, FIT rates, and qualification test data. The device meets or exceeds industry standards for quality and reliability, such as AEC-Q100 and ISO/TS 16949. Contact Skyworks Solutions for specific information on your industry standards.