-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1842-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239759 In Stock |
|
$0.3250 / $0.6100 | Buy Now |
DISTI #
873-SKY13585-679LF
|
Mouser Electronics | RF Switch ICs SPDT SOI WIFI SWITCH RoHS: Compliant | 17101 |
|
$0.3720 / $0.8600 | Buy Now |
DISTI #
80015689
|
Verical | RF Switch SPDT 1GHz to 6GHz 20dB 6-Pin MLPD EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.5105 / $0.6226 | Buy Now |
|
Rochester Electronics | SKY13585 - 1.0 to 6.0 GHz SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$0.3706 / $0.4360 | Buy Now |
DISTI #
SKY13585-679LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.3600 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 6GHZ 6MLPD | 8437 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13585-679LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13585-679LF
Skyworks Solutions Inc
Diversity Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2016-07-05 | |
Samacsys Manufacturer | Skyworks | |
RF/Microwave Device Type | DIVERSITY SWITCH |