Part Details for SKY65119-21 by Skyworks Solutions Inc
Overview of SKY65119-21 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65119-21
SKY65119-21 CAD Models
SKY65119-21 Part Data Attributes
|
SKY65119-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65119-21
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 700MHz Min, 800MHz Max, 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28.5 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |
Alternate Parts for SKY65119-21
This table gives cross-reference parts and alternative options found for SKY65119-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65119-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65146-21 | Narrow Band Medium Power Amplifier, 806MHz Min, 849MHz Max, 1 Func, GAAS, 10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28 | Skyworks Solutions Inc | SKY65119-21 vs SKY65146-21 |
SKY65120-21 | Narrow Band Medium Power Amplifier, 2110MHz Min, 2170MHz Max, 6 X 6 MM, ROHS COMPLIANT, SMT, 20 PIN | Skyworks Solutions Inc | SKY65119-21 vs SKY65120-21 |