SKY65404-21
Skyworks Solutions Inc
Description: Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1.50 X 1.50 MM, ROHS COMPLIANT, QFN-6

Overview of SKY65404-21 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Price & Stock for SKY65404-21 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 4900MHZ - 5900MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER 89
  • 1 $1.3500
  • 14 $0.8100
  • 63 $0.6300
$0.6300 / $1.3500 Buy Now

CAD Models for SKY65404-21 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKY65404-21 by Skyworks Solutions Inc

SKY65404-21
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
1.50 X 1.50 MM, ROHS COMPLIANT, QFN-6
Reach Compliance Code
unknown
Construction
COMPONENT
Gain
13 dB
Operating Frequency-Max
5900 MHz
Operating Frequency-Min
4900 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. SKY65404-21
    Skyworks Solutions Inc
    Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1.50 X 1.50 MM, ROHS COMPLIANT, QFN-6
    VS

Related Parts for SKY65404-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY65404-21 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY65404-21 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY65404-21 would you like to use for your alert(s)?
  • Please alert me when SKY65404-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY65404-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY65404-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY65404-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY65404-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY65404-21 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: