Part Details for SKY65623-682LF by Skyworks Solutions Inc
Overview of SKY65623-682LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-682LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 8P Right Angle Header, Solder To Board | |
51940-682LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P Vertical Press Fit Receptacle |
Price & Stock for SKY65623-682LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1889-1-ND
|
DigiKey | IC RF AMP GALILEO 1.575GHZ 4QFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3986 In Stock |
|
$0.2742 / $0.6400 | Buy Now |
Part Details for SKY65623-682LF
SKY65623-682LF CAD Models
SKY65623-682LF Part Data Attributes
|
SKY65623-682LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65623-682LF
Skyworks Solutions Inc
Narrow Band Low Power Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.3 dB | |
Input Power-Max (CW) | ||
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1606 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC4,.03,19 | |
Power Supplies | 1.8/2.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 1.3 mA | |
Surface Mount | YES | |
Technology | BICMOS |