-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2032-1-ND
|
DigiKey | GPS LNA MODULE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22699 In Stock |
|
$1.5157 / $3.3300 | Buy Now |
DISTI #
873-SKY65943-11
|
Mouser Electronics | RF Front End GPS LNA Module RoHS: Compliant | 34087 |
|
$1.4900 / $3.2300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65943-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65943-11
Skyworks Solutions Inc
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MCM-10 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XDMA-N10 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |